JAN2N2328AS
vs
BT152X-400R,127
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COBHAM PLC
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
32 mA
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
2.512 A
20 A
Reference Standard
MIL
Repetitive Peak Off-state Voltage
300 V
450 V
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
9
2
Rohs Code
Yes
Part Package Code
TO-220
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT186A
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
70 µs
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
60 mA
JESD-609 Code
e3
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
200 A
On-state Current-Max
13000 A
Operating Temperature-Max
125 °C
Repetitive Peak Off-state Leakage Current-Max
1000 µA
Repetitive Peak Reverse Voltage
450 V
Terminal Finish
TIN
Compare BT152X-400R,127 with alternatives
BT152X-400R,127 vs BT152X-400R
BT152X-400R,127 vs BT150-500R,127
BT152X-400R,127 vs BT152X-800R
BT152X-400R,127 vs MCR69-3G
BT152X-400R,127 vs JAN2N1776A
BT152X-400R,127 vs MCR72-6G
BT152X-400R,127 vs MCR12NG
BT152X-400R,127 vs MCR68-2G
BT152X-400R,127 vs BT151-500RT