MCR100-3RL
vs
BT169G,126
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
PLASTIC, TO-92 VARIANT, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
100 V
600 V
Repetitive Peak Reverse Voltage
100 V
600 V
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
SOT54
Circuit Commutated Turn-off Time-Nom
100 µs
Critical Rate of Rise of Off-State Voltage-Min
0.0005 V/us
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JESD-609 Code
e3
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
9 A
On-state Current-Max
500 A
Operating Temperature-Max
125 °C
Peak Reflow Temperature (Cel)
260
Repetitive Peak Off-state Leakage Current-Max
100 µA
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare MCR100-3RL with alternatives
Compare BT169G,126 with alternatives
BT169G,126 vs EC103E
BT169G,126 vs BT169G
BT169G,126 vs 934002840112
BT169G,126 vs EC103M
BT169G,126 vs BT169E
BT169G,126 vs CS92M
BT169G,126 vs BT169G,112
BT169G,126 vs EC103MRP
BT169G,126 vs MCR100-6