MCR08BT1 vs S4X8TS2RP1 feature comparison

MCR08BT1 Motorola Mobility LLC

Buy Now Datasheet

S4X8TS2RP1 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC LITTELFUSE INC
Part Package Code TO-261
Package Description SMALL OUTLINE, R-PDSO-G4 ,
Pin Count 4
Manufacturer Package Code CASE 318E
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Leakage Current-Max 0.2 mA
Number of Elements 1
Number of Terminals 4
On-State Voltage-Max 1.7 V
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 200 V
Repetitive Peak Reverse Voltage 200 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Trigger Device Type SCR
Base Number Matches 7 1
Rohs Code Yes

Compare MCR08BT1 with alternatives

Compare S4X8TS2RP1 with alternatives