MCR08BT1 vs 03P2M-AZ feature comparison

MCR08BT1 WeEn Semiconductor Co Ltd

Buy Now Datasheet

03P2M-AZ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD RENESAS ELECTRONICS CORP
Package Description SC-73, 4 PIN CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer WeEn Semiconductors Renesas Electronics
Additional Feature SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e3 e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.47 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount YES NO
Terminal Finish TIN TIN SILVER COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Circuit Commutated Turn-off Time-Nom 25 µs
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 8 A
On-state Current-Max 300 A
Operating Temperature-Min -45 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare MCR08BT1 with alternatives

Compare 03P2M-AZ with alternatives