MCP6561T-E/LTVAO vs MCP6561UT-E/OT feature comparison

MCP6561T-E/LTVAO Microchip Technology Inc

Buy Now Datasheet

MCP6561UT-E/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP5/6,.08 SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Microchip Microchip
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.005 µA 0.005 µA
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type PUSH-PULL PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP5/6,.08 SOP6,.11,38
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Response Time-Nom 56 ns 56 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.45 mm
Supply Current-Max 0.13 mA 0.13 mA
Supply Voltage Limit-Max 6.5 V 6.5 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Factory Lead Time 4 Weeks
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare MCP6561T-E/LTVAO with alternatives

Compare MCP6561UT-E/OT with alternatives