MCP6561T-E/LTVAO vs MCP6543T-I/P feature comparison

MCP6561T-E/LTVAO Microchip Technology Inc

Buy Now Datasheet

MCP6543T-I/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP5/6,.08 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA
Bias Current-Max (IIB) @25C 0.005 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G5
Length 2 mm
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Type PUSH-PULL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Response Time-Nom 56 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Current-Max 0.13 mA
Supply Voltage Limit-Max 6.5 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm
Base Number Matches 1 1

Compare MCP6561T-E/LTVAO with alternatives

Compare MCP6543T-I/P with alternatives