-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2510
|
Newark | Comparator, Aec-Q100, Single, Sot-23-5, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:-, Supply Voltage Range:1.8V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |Microchip MCP6561UT-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4287 |
|
$0.5020 / $0.5720 | Buy Now |
DISTI #
23AC6825
|
Newark | Sot-23 Single 1.8V Push/Pull Comparator, E Temp Rohs Compliant: Yes |Microchip MCP6561UT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
DISTI #
25R7952
|
Newark | Single 1.8V Push/Pull Comparator, E Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6561UT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
DISTI #
MCP6561UT-E/OTCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11130 In Stock |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
MCP6561UT-E/OT
|
Avnet Americas | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6561UT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
579-MCP6561UT-E/OT
|
Mouser Electronics | Analog Comparators sngl 1.8V Push/Pull Comparator RoHS: Compliant | 30036 |
|
$0.4200 / $0.5500 | Buy Now |
DISTI #
MCP6561UT-E/OT
|
Microchip Technology Inc | Single 1.8V Push/Pull Comparator, E temp, Projected EOL: 2034-06-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4100 / $0.5500 | Buy Now |
DISTI #
70414527
|
RS | Microchip MCP6561UT-E/OT Comparator, Push-Pull O/P, 3 V, 5 V 5-Pin SOT-23 | Microchip Technology Inc. MCP6561UT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4680 / $0.5500 | RFQ |
|
Future Electronics | MCP6561 Series 5.5 V 1 pA Low Power Push-Pull Output Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.3946 / $0.4163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6561UT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6561UT-E/OT
Microchip Technology Inc
COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 56 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP6561UT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6561UT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6561-E/OT | COMPARATOR | Microchip Technology Inc | MCP6561UT-E/OT vs MCP6561-E/OT |
MCP6541T-I/P | Comparator | Microchip Technology Inc | MCP6561UT-E/OT vs MCP6541T-I/P |
LMC7211AIMX/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | MCP6561UT-E/OT vs LMC7211AIMX/NOPB |
MCP6543-I/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6561UT-E/OT vs MCP6543-I/MS |
MCP6543T-E/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6561UT-E/OT vs MCP6543T-E/MS |
LMC7211BIM5X/NOPB | Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | MCP6561UT-E/OT vs LMC7211BIM5X/NOPB |
MCP6543-E/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6561UT-E/OT vs MCP6543-E/MS |
MCP6543T-I/P | Comparator | Microchip Technology Inc | MCP6561UT-E/OT vs MCP6543T-I/P |
MCP6541-I/P | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6561UT-E/OT vs MCP6541-I/P |
TLV3201AIDCK | IC COMPARATOR, Comparator | Texas Instruments | MCP6561UT-E/OT vs TLV3201AIDCK |