MAX993ESD+
vs
MCP6544-I/SL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SO-14
3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.01 µA
0.0001 µA
Bias Current-Max (IIB) @25C
0.01 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
PUSH-PULL
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
300 ns
4000 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
0.024 mA
0.004 mA
Supply Voltage Limit-Max
6 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Packing Method
TUBE
Technology
CMOS
Compare MAX993ESD+ with alternatives
Compare MCP6544-I/SL with alternatives