MCP601-I/ST vs TLR341G-TR feature comparison

MCP601-I/ST Telcom Semiconductor Inc

Buy Now Datasheet

TLR341G-TR ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC ROHM CO LTD
Package Description SOP, LSSOP,
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 2000 µV 4500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G6
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Slew Rate-Nom 2.3 V/us 1.2 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2800 2300
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Average Bias Current-Max (IIB) 0.0002 µA
Length 2.9 mm
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.25 mm
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm

Compare TLR341G-TR with alternatives