MCP4716A4T-E/MA vs MCP4716A2-E/MAY feature comparison

MCP4716A4T-E/MA Microchip Technology Inc

Buy Now Datasheet

MCP4716A2-E/MAY Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description HVSON, SOLCC6,.08,25 HVSON,
Pin Count 6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2018-01-15
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-N6 S-PDSO-N6
Length 2 mm 2 mm
Linearity Error-Max (EL) 0.354% 0.354%
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.08,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Settling Time-Nom (tstl) 6 µs 6 µs
Supply Current-Max 0.4 mA
Supply Voltage-Nom 5.5 V 3 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 1 1
Analog Output Voltage-Max 5.46 V
Analog Output Voltage-Min 0.01 V
Screening Level TS 16949

Compare MCP4716A4T-E/MA with alternatives

Compare MCP4716A2-E/MAY with alternatives