MCP4716A4T-E/MA
vs
MCP4716A2-E/CH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
SOT-23
Package Description
HVSON, SOLCC6,.08,25
LSSOP,
Pin Count
6
6
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-PDSO-N6
R-PDSO-G6
Length
2 mm
2.9 mm
Linearity Error-Max (EL)
0.354%
0.354%
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSSOP
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
1.45 mm
Settling Time-Nom (tstl)
6 µs
6 µs
Supply Current-Max
0.4 mA
Supply Voltage-Nom
5.5 V
3 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
2 mm
1.55 mm
Base Number Matches
1
1
Analog Output Voltage-Max
5.46 V
Analog Output Voltage-Min
0.01 V
Screening Level
TS 16949
Compare MCP4716A4T-E/MA with alternatives
Compare MCP4716A2-E/CH with alternatives