MCP4716A2-E/MAY vs MCP4716A4T-E/CH feature comparison

MCP4716A2-E/MAY Microchip Technology Inc

Buy Now Datasheet

MCP4716A4T-E/CH Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVSON, LSSOP, TSOP6,.11,37
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.46 V 5.46 V
Analog Output Voltage-Min 0.01 V 0.01 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-N6 R-PDSO-G6
Length 2 mm 2.9 mm
Linearity Error-Max (EL) 0.354% 0.354%
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Screening Level TS 16949
Seated Height-Max 0.9 mm 1.45 mm
Settling Time-Nom (tstl) 6 µs 6 µs
Supply Voltage-Nom 3 V 5.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Width 2 mm 1.55 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOT-23
Pin Count 6
JESD-609 Code e4
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified
Supply Current-Max 0.4 mA
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD

Compare MCP4716A2-E/MAY with alternatives

Compare MCP4716A4T-E/CH with alternatives