MCP4716A2-E/CH vs MCP4716A7T-E/MA feature comparison

MCP4716A2-E/CH Microchip Technology Inc

Buy Now Datasheet

MCP4716A7T-E/MA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 DFN
Package Description LSSOP, HVSON, SOLCC6,.08,25
Pin Count 6 6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.46 V
Analog Output Voltage-Min 0.01 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G6 S-PDSO-N6
Length 2.9 mm 2 mm
Linearity Error-Max (EL) 0.354% 0.354%
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.45 mm 0.9 mm
Settling Time-Nom (tstl) 6 µs 6 µs
Supply Voltage-Nom 3 V 5.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.55 mm 2 mm
Base Number Matches 1 1
Rohs Code Yes
Package Equivalence Code SOLCC6,.08,25
Supply Current-Max 0.4 mA
Technology BIPOLAR

Compare MCP4716A2-E/CH with alternatives

Compare MCP4716A7T-E/MA with alternatives