MCP3021 vs H11J5 feature comparison

MCP3021 Fairchild Semiconductor Corporation

Buy Now Datasheet

H11J5 Isocom LTD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM LTD
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 8 mA 25 mA
Isolation Voltage-Max 5300 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 250 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 8
Package Description DIP-6
HTS Code 8541.40.80.00

Compare MCP3021 with alternatives

Compare H11J5 with alternatives