MCP3021 vs H11J2 feature comparison

MCP3021 Quality Technologies Corp

Buy Now Datasheet

H11J2 Isocom LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY TECHNOLOGIES CORP ISOCOM LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Base Number Matches 4 8
Package Description DIP-6
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 15 mA
Isolation Voltage-Max 3600 V
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Peak Off-state Voltage-Min 250 V

Compare MCP3021 with alternatives

Compare H11J2 with alternatives