MCP2510T-E/SOA03 vs MCP2510-E/P feature comparison

MCP2510T-E/SOA03 Microchip Technology Inc

Buy Now Datasheet

MCP2510-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 0.300 INCH, PLASTIC, SOIC-18 0.300 INCH, PLASTIC, DIP-18
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.39.00.01
Address Bus Width
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 25 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; ADCCP SYNC; BIT ;BYTE
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDIP-T18
JESD-609 Code e3 e3
Length 11.55 mm 22.86 mm
Low Power Mode YES YES
Number of Serial I/Os 1 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.32 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 4 Weeks
Date Of Intro 1999-06-07
Samacsys Manufacturer Microchip
Bus Compatibility SPI
On Chip Data RAM Width 8
Package Equivalence Code DIP18,.3
RAM (words) 14
Screening Level TS 16949
Supply Current-Max 10 mA

Compare MCP2510T-E/SOA03 with alternatives

Compare MCP2510-E/P with alternatives