MCP2510-E/P vs MCP2510I/ST feature comparison

MCP2510-E/P Microchip Technology Inc

Buy Now Datasheet

MCP2510I/ST Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP TSSOP
Package Description 0.300 INCH, PLASTIC, DIP-18 TSSOP,
Pin Count 18 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1999-06-07 1999-06-07
Samacsys Manufacturer Microchip
Address Bus Width
Boundary Scan NO NO
Bus Compatibility SPI SPI
Clock Frequency-Max 25 MHz 25 MHz
Communication Protocol SYNC; BIT ;BYTE SYNC; BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDSO-G20
JESD-609 Code e3 e3
Length 22.86 mm 6.5 mm
Low Power Mode YES YES
Number of Serial I/Os 1 1
Number of Terminals 18 20
On Chip Data RAM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP18,.3 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 14 14
Screening Level TS 16949 TS 16949
Seated Height-Max 4.32 mm 1.2 mm
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches 1 1
Additional Feature OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ
Moisture Sensitivity Level 1

Compare MCP2510-E/P with alternatives

Compare MCP2510I/ST with alternatives