MCP2510-E/P vs MCP2510T-E/SOG feature comparison

MCP2510-E/P Microchip Technology Inc

Buy Now Datasheet

MCP2510T-E/SOG Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Not Recommended Not Recommended
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP SOIC
0.300 INCH, PLASTIC, DIP-18 0.300 INCH, PLASTIC, SOIC-18
18 18
compliant compliant
EAR99
8542.39.00.01 8542.31.00.01
4 Weeks
1999-06-07
Microchip
NO NO
SPI
25 MHz 25 MHz
SYNC; BIT ;BYTE ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC
NRZ NRZ
0.125 MBps 0.125 MBps
R-PDIP-T18 R-PDSO-G18
e3 e3
22.86 mm 11.55 mm
YES YES
1 1
18 18
8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SOP
DIP18,.3
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
Not Qualified Not Qualified
14
TS 16949
4.32 mm 2.65 mm
10 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
MATTE TIN MATTE TIN
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
7.62 mm 7.5 mm
SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
1 1
1

Compare MCP2510-E/P with alternatives

Compare MCP2510T-E/SOG with alternatives