MCP2510I/ST vs MCP2510-E/ST feature comparison

MCP2510I/ST Microchip Technology Inc

Buy Now Datasheet

MCP2510-E/ST Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Not Recommended Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
TSSOP TSSOP
TSSOP, TSSOP,
20 20
compliant compliant
8542.31.00.01
1999-06-07
OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ
NO NO
SPI
25 MHz 25 MHz
SYNC; BIT
NRZ NRZ
0.125 MBps 0.125 MBps
R-PDSO-G20 R-PDSO-G20
e3 e3
6.5 mm 6.5 mm
YES YES
1 1
1 1
20 20
8
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP20,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
14
TS 16949
1.2 mm 1.2 mm
10 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
1 1
260
40

Compare MCP2510I/ST with alternatives

Compare MCP2510-E/ST with alternatives