MCP2021P-E/ST vs MCP2021AT-330E/SNVAO feature comparison

MCP2021P-E/ST Microchip Technology Inc

Buy Now Datasheet

MCP2021AT-330E/SNVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-14 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 62.85 53.65
CO2e (mg) 756.714 645.946
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
JESD-30 Code R-PDSO-G14 R-PDSO-G8
Length 5 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT LIN TRANSCEIVER
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
Qualifications AEC-Q100
Number of Transceivers 1
Package Equivalence Code SOP8,.25

Compare MCP2021P-E/ST with alternatives

Compare MCP2021AT-330E/SNVAO with alternatives