MCP2021P-E/ST
vs
MCP2021A-500E/SN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP-14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
Length
5 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
CAN TRANSCEIVER
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Number of Transceivers
1
Package Equivalence Code
SOP8,.25
Terminal Finish
MATTE TIN
Compare MCP2021P-E/ST with alternatives
Compare MCP2021A-500E/SN with alternatives