MCP2021AT-330E/SNVAO
vs
MCP2021-330E/MD-AE2VAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOP-8
DFN-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
S-PDSO-N8
Length
4.9 mm
4 mm
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Equivalence Code
SOP8,.25
SOLCC8,.16,32
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100; TS 16949
AEC-Q100; TS 16949
Seated Height-Max
1.75 mm
1 mm
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Telecom IC Type
LIN TRANSCEIVER
LIN TRANSCEIVER
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
4 mm
Base Number Matches
1
1
Compare MCP2021AT-330E/SNVAO with alternatives
Compare MCP2021-330E/MD-AE2VAO with alternatives