BD12KA5FP-E2
vs
MCP1825-1202E/ET
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-252
D2PAK
Package Description
TO-252, 3 PIN
, SMSIP5H,.6,67TB
Pin Count
4
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
13 Weeks
8 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
0.12 V
0.21 V
Input Voltage Absolute-Max
7 V
6.5 V
Input Voltage-Max
5.5 V
6 V
Input Voltage-Min
2.3 V
2.1 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G5
Length
6.5 mm
10.16 mm
Load Regulation-Max
0.075%
0.012%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
5
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
1.215 V
1.23 V
Output Voltage1-Min
1.185 V
1.17 V
Output Voltage1-Nom
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-263
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.5 mm
5.08 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
1.5%
2.5%
Width
5.5 mm
9.017 mm
Base Number Matches
1
1
Dropout Voltage1-Max
0.35 V
JESD-609 Code
e3
Line Regulation-Max
0.007488%
Moisture Sensitivity Level
1
Operating Temperature TJ-Min
-40 °C
Terminal Finish
Matte Tin (Sn)
Compare BD12KA5FP-E2 with alternatives
Compare MCP1825-1202E/ET with alternatives