BD12KA5FP-E2
vs
BD12KA5WF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
TO-252
SOIC
Package Description
TO-252, 3 PIN
SOP,
Pin Count
4
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Adjustability
FIXED
Dropout Voltage1-Nom
0.12 V
0.12 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.3 V
2.3 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G8
Length
6.5 mm
5 mm
Load Regulation-Max
0.075%
0.075%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
1.215 V
1.215 V
Output Voltage1-Min
1.185 V
1.185 V
Output Voltage1-Nom
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOP
Package Equivalence Code
SMSIP3H,.38,90TB
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.5 mm
1.71 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
1.5%
1.2%
Width
5.5 mm
4.4 mm
Base Number Matches
1
1
JESD-609 Code
e2
Terminal Finish
Tin/Copper (Sn/Cu)
Compare BD12KA5FP-E2 with alternatives
Compare BD12KA5WF with alternatives