MCP1725-0802E/SN
vs
MCP1825-0802E/AT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SFM
Package Description
3.90 MM, LEAD FREE, PLASTIC, SOIC-8
, SIP5,.1TB
Pin Count
8
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.35 V
0.35 V
Dropout Voltage1-Nom
0.21 V
0.21 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.3 V
2.1 V
JESD-30 Code
R-PDSO-G8
R-PSFM-T5
JESD-609 Code
e3
e3
Length
4.9 mm
10.16 mm
Line Regulation-Max
0.004736%
0.004992%
Load Regulation-Max
0.008%
0.008%
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
0.82 V
0.82 V
Output Voltage1-Min
0.78 V
0.78 V
Output Voltage1-Nom
0.8 V
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Equivalence Code
SOP8,.25
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.75 mm
15.7 mm
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.7 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
2.5%
Width
3.9 mm
4.191 mm
Base Number Matches
1
1
Factory Lead Time
7 Weeks
Compare MCP1725-0802E/SN with alternatives
Compare MCP1825-0802E/AT with alternatives