There are no models available for this part yet.
Overview of MCP1725-0802E/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8950802EA | Renesas Electronics Corporation | DUAL 1-OF-4 DECODER |
Price & Stock for MCP1725-0802E/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M0590
|
Newark | Ldo Voltage Regulator, 500Ma, 0.8V, 8-Soic, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP1725-0802E/SN RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7590 | Buy Now | |
DISTI #
MCP1725-0802E/SN-ND
|
DigiKey | IC REG LINEAR 0.8V 500MA 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
791 In Stock |
|
$0.7300 | Buy Now | |
DISTI #
MCP1725-0802E/SN
|
Avnet Americas | LDO Regulator Pos 0.8V 0.5A 8-Pin SOIC N - Rail/Tube (Alt: MCP1725-0802E/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.5600 / $0.7300 | Buy Now | |
DISTI #
579-MCP1725-0802E/SN
|
Mouser Electronics | LDO Voltage Regulators 500mA CMOS LDO Vout=0.8V RoHS: Compliant | 304 |
|
$0.6000 / $0.7300 | Buy Now | |
DISTI #
MCP1725-0802E/SN
|
Microchip Technology Inc | 500mA CMOS LDO, Projected EOL: 2034-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now | |
DISTI #
70389039
|
RS | MCP1725-0802E/SN, LDOVoltage Regulator,500mA,0.8V 2%,2.3 to 6Vin,8-Pin SOIC | Microchip Technology Inc. MCP1725-0802E/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.6160 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5780 / $0.7280 | Buy Now | ||
DISTI #
MCP1725-0802E/SN
|
TME | IC: voltage regulator, LDO,linear,fixed, 800mV, 0.5A, SO8, SMD Min Qty: 1 | 0 |
|
$0.9500 / $1.3200 | RFQ | |
NAC | 500mA CMOS LDO, Vout=0.8V, Extended Temp Range - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.6000 / $0.7400 | Buy Now |
CAD Models for MCP1725-0802E/SN by Microchip Technology Inc
Part Data Attributes for MCP1725-0802E/SN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.35 V
|
Dropout Voltage1-Nom
|
0.21 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.004736%
|
Load Regulation-Max
|
0.008%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
0.82 V
|
Output Voltage1-Min
|
0.78 V
|
Output Voltage1-Nom
|
0.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.9 mm
|
Alternate Parts for MCP1725-0802E/SN
This table gives cross-reference parts and alternative options found for MCP1725-0802E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1725-0802E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1725T-802E/SN | 0.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1725-0802E/SN vs MCP1725T-802E/SN |
MCP1725-802E/SN | 0.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1725-0802E/SN vs MCP1725-802E/SN |
MCP1725T-0802E/SN | 0.8 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1725-0802E/SN vs MCP1725T-0802E/SN |