MCP1825-0802E/AT vs MCP1825ST-0802E/DB feature comparison

MCP1825-0802E/AT Microchip Technology Inc

Buy Now Datasheet

MCP1825ST-0802E/DB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SFM SOT-223
Package Description , SIP5,.1TB , SOT-223
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 18 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.21 V 0.21 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.1 V 2.1 V
JESD-30 Code R-PSFM-T5 R-PSSO-G3
JESD-609 Code e3 e3
Length 10.16 mm 6.5 mm
Line Regulation-Max 0.004992% 0.004992%
Load Regulation-Max 0.008% 0.008%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 0.82 V 0.82 V
Output Voltage1-Min 0.78 V 0.78 V
Output Voltage1-Nom 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 HSOP
Package Equivalence Code SIP5,.1,67TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 15.7 mm 1.8 mm
Surface Mount NO YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.7 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.5% 2.5%
Width 4.191 mm 3.5 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP1825-0802E/AT with alternatives

Compare MCP1825ST-0802E/DB with alternatives