MCP17128CN vs XC17128D-DDG8M feature comparison

MCP17128CN Motorola Semiconductor Products

Buy Now Datasheet

XC17128D-DDG8M AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC XILINX INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.71 8542.32.00.51
JESD-30 Code R-PDIP-T8 R-GDIP-T8
Length 9.78 mm 9.906 mm
Memory Density 131072 bit 131072 bit
Memory IC Type OTP ROM CONFIGURATION MEMORY
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX1 128KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 4.318 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Additional Feature USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS

Compare MCP17128CN with alternatives

Compare XC17128D-DDG8M with alternatives