MCP1703AT-3001E/MB vs MCP1703-3002E/DB feature comparison

MCP1703AT-3001E/MB Microchip Technology Inc

Buy Now Datasheet

MCP1703-3002E/DB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOT-89, 3 PIN SOP, SOT-223
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.975 V 0.975 V
Dropout Voltage1-Nom 0.625 V 0.625 V
Input Voltage Absolute-Max 18 V 18 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.975 V 3.975 V
JESD-30 Code R-PSSO-F3 R-PDSO-G4
JESD-609 Code e3 e3
Length 4.5 mm 6.5 mm
Line Regulation-Max 0.108225% 0.108225%
Load Regulation-Max 0.075% 0.075%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.03 V 3.06 V
Output Voltage1-Min 2.97 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF HSOP
Package Equivalence Code TO-243 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR TUBE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.6 mm 1.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 2.3 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 1% 2%
Width 2.2 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified

Compare MCP1703AT-3001E/MB with alternatives

Compare MCP1703-3002E/DB with alternatives