MCP1703AT-3001E/MB
vs
MCP1703AT-3001E/DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOT-89, 3 PIN
SOT-223, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.975 V
0.975 V
Dropout Voltage1-Nom
0.625 V
0.625 V
Input Voltage Absolute-Max
18 V
18 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
3.975 V
3.975 V
JESD-30 Code
R-PSSO-F3
R-PDSO-G4
JESD-609 Code
e3
e3
Length
4.5 mm
6.5 mm
Line Regulation-Max
0.108225%
0.108225%
Load Regulation-Max
0.075%
0.075%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.25 A
Output Voltage1-Max
3.03 V
3.03 V
Output Voltage1-Min
2.97 V
2.97 V
Output Voltage1-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSOF
HSOP
Package Equivalence Code
TO-243
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.6 mm
1.8 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
1%
1%
Width
2.2 mm
3.5 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MCP1703AT-3001E/MB with alternatives
Compare MCP1703AT-3001E/DB with alternatives