MCP1703-3002E/DB vs MCP1703A-3001E/MB feature comparison

MCP1703-3002E/DB Microchip Technology Inc

Buy Now Datasheet

MCP1703A-3001E/MB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOT-223 SOT-89, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.975 V 0.975 V
Dropout Voltage1-Nom 0.625 V 0.625 V
Input Voltage Absolute-Max 18 V 18 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.975 V 3.975 V
JESD-30 Code R-PDSO-G4 R-PSSO-F3
JESD-609 Code e3 e3
Length 6.5 mm 4.5 mm
Line Regulation-Max 0.108225% 0.108225%
Load Regulation-Max 0.075% 0.075%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.06 V 3.03 V
Output Voltage1-Min 2.94 V 2.97 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HLSOF
Package Equivalence Code SOT-223 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 2.3 mm 1.5 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 2% 1%
Width 3.5 mm 2.2 mm
Base Number Matches 1 1
Screening Level TS 16949

Compare MCP1703-3002E/DB with alternatives

Compare MCP1703A-3001E/MB with alternatives