MCP1703-3002E/DB vs MCP1703T-3002E/MB feature comparison

MCP1703-3002E/DB Microchip Technology Inc

Buy Now Datasheet

MCP1703T-3002E/MB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 1364968 1364968
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOT-223
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Description MCP1703-3002E/DB, Low Dropout Voltage Regulator, 0.25A, 3 V ±2%, 2.7 → 16 Vin, 4-Pin SOT-223 Microchip MCP1703T-3002E/MB, LDO Voltage Regulator, 250mA, 3 V, 2.7 → 16 Vin, 3-Pin SOT-89
Samacsys Manufacturer Microchip Microchip
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Total Weight 115.7 51.8
Category CO2 Kg 12.04 12.04
CO2 1393.028 623.6719999999999
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 94 93
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.975 V 0.975 V
Dropout Voltage1-Nom 0.625 V 0.625 V
Input Voltage Absolute-Max 18 V 18 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.975 V 3.975 V
JESD-30 Code R-PDSO-G4 R-PSSO-F3
JESD-609 Code e3 e3
Length 6.5 mm 4.5 mm
Line Regulation-Max 0.108225% 0.108225%
Load Regulation-Max 0.075% 0.075%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.06 V 3.06 V
Output Voltage1-Min 2.94 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HLSOF
Package Equivalence Code SOT-223 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING FLAT
Terminal Pitch 2.3 mm 1.5 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 2% 2%
Width 3.5 mm 2.2 mm
Base Number Matches 1 1
Part Package Code SOT-89
Pin Count 3
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP1703-3002E/DB with alternatives

Compare MCP1703T-3002E/MB with alternatives