MCP1703T-3002E/MB vs MCP1703A-3002E/DB feature comparison

MCP1703T-3002E/MB Microchip Technology Inc

Buy Now Datasheet

MCP1703A-3002E/DB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-89
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.975 V 0.975 V
Dropout Voltage1-Nom 0.625 V 0.625 V
Input Voltage Absolute-Max 18 V 18 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.975 V 3.975 V
JESD-30 Code R-PSSO-F3 R-PDSO-G4
JESD-609 Code e3 e3
Length 4.5 mm 6.5 mm
Line Regulation-Max 0.108225% 0.108225%
Load Regulation-Max 0.075% 0.075%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.06 V 3.06 V
Output Voltage1-Min 2.94 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF HSOP
Package Equivalence Code TO-243 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 2% 2%
Width 2.2 mm 3.5 mm
Base Number Matches 1 1
Package Description SOT-223, 3 PIN
Screening Level TS 16949

Compare MCP1703T-3002E/MB with alternatives

Compare MCP1703A-3002E/DB with alternatives