MCP1501T-40E/CHYVAO vs ADR392ART-REEL feature comparison

MCP1501T-40E/CHYVAO Microchip Technology Inc

Buy Now Datasheet

ADR392ART-REEL Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Package Description SOT-23, 6 PIN MO-178AA, SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Additional Feature 40
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G6 R-PDSO-G5
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.1001 V 4.912 V
Output Voltage-Min 4.0919 V 4.09 V
Output Voltage-Nom 4.096 V 4.096 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max (Isup) 0.55 mA
Supply Voltage-Max (Vsup) 5.5 V 15 V
Supply Voltage-Min (Vsup) 4.3 V 4.4 V
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C 25 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.1%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code SOIC
Pin Count 5
JESD-609 Code e0
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V

Compare MCP1501T-40E/CHYVAO with alternatives

Compare ADR392ART-REEL with alternatives