MCP14A1202T-E/MNYVAO
vs
MCP2221AT-I/MLVAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TDFN-8
QFN-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-N8
S-PQCC-N16
JESD-609 Code
e4
e3
Length
3 mm
4 mm
Number of Functions
1
Number of Terminals
8
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
12 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVQCCN
Package Equivalence Code
SOLCC8,.12,20
LCC16,.16SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.8 mm
1 mm
Supply Current-Max
0.75 mA
15 mA
Supply Voltage-Max
18 V
5.5 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Turn-off Time
0.072 µs
Turn-on Time
0.072 µs
Width
2 mm
4 mm
Base Number Matches
1
1
Factory Lead Time
7 Weeks
Bus Compatibility
I2C; SMBUS; UART; USB
Clock Frequency-Max
12 MHz
Data Transfer Rate-Max
1.5 MBps
Supply Voltage-Nom
3.3 V
Technology
CMOS
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Compare MCP14A1202T-E/MNYVAO with alternatives
Compare MCP2221AT-I/MLVAO with alternatives