MCP2221AT-I/MLVAO
vs
MCP14A1201T-E/MNYVAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-16
TDFN-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Bus Compatibility
I2C; SMBUS; UART; USB
Clock Frequency-Max
12 MHz
Data Transfer Rate-Max
1.5 MBps
JESD-30 Code
S-PQCC-N16
R-PDSO-N8
JESD-609 Code
e3
e4
Length
4 mm
3 mm
Number of Terminals
16
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVSON
Package Equivalence Code
LCC16,.16SQ,25
SOLCC8,.12,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1 mm
0.8 mm
Supply Current-Max
15 mA
0.75 mA
Supply Voltage-Max
5.5 V
18 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4 mm
2 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
Number of Functions
1
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
12 A
Output Polarity
INVERTED
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Turn-off Time
0.072 µs
Turn-on Time
0.072 µs
Compare MCP2221AT-I/MLVAO with alternatives
Compare MCP14A1201T-E/MNYVAO with alternatives