MCP14A0455T-E/MS
vs
MCP14A0455T-E/MNY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
6 Weeks
Date Of Intro
2018-03-22
2018-03-22
Samacsys Manufacturer
Microchip
Microchip
High Side Driver
YES
YES
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-G8
R-PDSO-N8
JESD-609 Code
e3
e4
Length
3 mm
3 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Peak Current Limit-Nom
4.5 A
4.5 A
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVSON
Package Equivalence Code
TSSOP8,.19
SOLCC8,.12,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.1 mm
0.8 mm
Supply Current-Max
1.1 mA
1.1 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage1-Max
18 V
18 V
Supply Voltage1-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Turn-off Time
0.046 µs
0.046 µs
Turn-on Time
0.05 µs
0.05 µs
Width
3 mm
2 mm
Base Number Matches
1
1
Compare MCP14A0455T-E/MS with alternatives
Compare MCP14A0455T-E/MNY with alternatives