Part Details for MCP14A0455T-E/MNY by Microchip Technology Inc
Overview of MCP14A0455T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for MCP14A0455T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0812
|
Newark | 4.5A Low Side Dual Inv+Non-Inv Gate Drvr, Tdfn-8 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP14A0455T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 | Buy Now |
DISTI #
MCP14A0455T-E/MNYCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1424 In Stock |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
MCP14A0455T-E/MNY
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin TDFN T/R - Tape and Reel (Alt: MCP14A0455T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
579-MCP14A0455TE/MNY
|
Mouser Electronics | Gate Drivers 4.5A Dual MOSFET driver with low threshold input RoHS: Compliant | 3090 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
MCP14A0455T-E/MNY
|
Microchip Technology Inc | 4.5A Dual MOSFET driver with low threshold input, Projected EOL: 2044-03-22 RoHS: Compliant pbFree: Yes |
9900 Alternates Available |
|
$1.1600 / $1.6200 | Buy Now |
|
Future Electronics | 4.5A Dual MOSFET Driver with Low Threshold Input RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.9900 | Buy Now |
|
Ameya Holding Limited | 9900 |
|
RFQ | ||
|
NAC | 4.5A Dual MOSFET Driver with Low Threshold Input - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
MCP14A0455T-E/MNY
|
Avnet Silica | MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin TDFN T/R (Alt: MCP14A0455T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP14A0455T-E/MNY
MCP14A0455T-E/MNY CAD Models
MCP14A0455T-E/MNY Part Data Attributes
|
MCP14A0455T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0455T-E/MNY
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-03-22 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.046 µs | |
Turn-on Time | 0.05 µs | |
Width | 2 mm |
Alternate Parts for MCP14A0455T-E/MNY
This table gives cross-reference parts and alternative options found for MCP14A0455T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0455T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0455-E/MNY | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0455T-E/MNY vs MCP14A0455-E/MNY |