MCP14A0455-E/SN
vs
MCP14A0455-E/MS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
7 Weeks
Date Of Intro
2018-03-22
2018-03-22
Samacsys Manufacturer
Microchip
Microchip
High Side Driver
NO
YES
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
3 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
PUSH-PULL
TOTEM-POLE
Output Peak Current Limit-Nom
4.5 A
4.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.75 mm
1.1 mm
Supply Current-Max
1.1 mA
1.1 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Turn-off Time
0.031 µs
0.046 µs
Turn-on Time
0.027 µs
0.05 µs
Width
3.9 mm
3 mm
Base Number Matches
1
1
Output Polarity
COMPLEMENTARY
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Temperature Grade
AUTOMOTIVE
Compare MCP14A0455-E/SN with alternatives
Compare MCP14A0455-E/MS with alternatives