MCP14A0455-E/SN vs MCP14A0453T-E/MSVAO feature comparison

MCP14A0455-E/SN Microchip Technology Inc

Buy Now Datasheet

MCP14A0453T-E/MSVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 2018-03-22
Samacsys Manufacturer Microchip
High Side Driver NO YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 3 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics PUSH-PULL TOTEM-POLE
Output Peak Current Limit-Nom 4.5 A 4.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max 1.1 mA 1.1 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 0.031 µs 0.046 µs
Turn-on Time 0.027 µs 0.05 µs
Width 3.9 mm 3 mm
Base Number Matches 1 1
Package Description MSOP-8
Output Polarity INVERTED
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Temperature Grade AUTOMOTIVE

Compare MCP14A0455-E/SN with alternatives

Compare MCP14A0453T-E/MSVAO with alternatives