MCP1404-E/P vs MCP1404T-E/OA feature comparison

MCP1404-E/P Microchip Technology Inc

Buy Now Datasheet

MCP1404T-E/OA Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES NO
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.271 mm 4.9 mm
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 4.5 A 4.5 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 5.334 mm 1.75 mm
Supply Current-Max 3 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount NO YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.105 µs 0.065 µs
Turn-on Time 0.105 µs 0.065 µs
Width 7.62 mm 3.91 mm
Base Number Matches 2 1
Moisture Sensitivity Level 1
Technology CMOS

Compare MCP1404-E/P with alternatives

Compare MCP1404T-E/OA with alternatives