MCP1404T-E/OA
vs
MCP1403-E/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOP, SOP16,.4
Pin Count
8
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
NO
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.9 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
2
Number of Terminals
8
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
4.5 A
4.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.65 mm
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.065 µs
0.105 µs
Turn-on Time
0.065 µs
0.105 µs
Width
3.91 mm
7.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
Microchip
Input Characteristics
SCHMITT TRIGGER
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Supply Current-Max
3 mA
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP1404T-E/OA with alternatives
Compare MCP1403-E/SO with alternatives