MCP0805F301PT-T
vs
74269242161
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AEM INC
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
0805
EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0805
Construction
Multilayer Chip
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
0.5 mm
JESD-609 Code
e3
Length
2 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
300 OHM Ω
160 OHM Ω
Packing Method
TAPE AND REEL
TR, EMBOSSED, 7 INCH
Rated Current
1 A
1 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
0.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
Würth Elektronik
Approvals
IEC
Compare MCP0805F301PT-T with alternatives
Compare 74269242161 with alternatives