74269242161 vs MFBW1V1608-121-R feature comparison

74269242161 Wurth Elektronik

Buy Now Datasheet

MFBW1V1608-121-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG EATON CORP
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer Würth Elektronik
Approvals IEC
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.8 mm
Length 1 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 160 OHM Ω 120 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TR, 7 INCH
Rated Current 1 A 1 A
Width 0.5 mm 0.8 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks

Compare 74269242161 with alternatives

Compare MFBW1V1608-121-R with alternatives