74269242161 vs LLMGA160808T471RG feature comparison

74269242161 Wurth Elektronik

Buy Now Datasheet

LLMGA160808T471RG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer Würth Elektronik
Approvals IEC
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.8 mm
Length 1 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 160 OHM Ω 470 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH Tape, Paper
Rated Current 1 A 1 A
Width 0.5 mm 0.8 mm
Base Number Matches 1 1

Compare 74269242161 with alternatives

Compare LLMGA160808T471RG with alternatives