MCP0805F301PB-T
vs
CIC21J601NE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AEM INC
SAMSUNG ELECTRO-MECHANICS
Package Description
0805
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0805
0805
Construction
Multilayer Chip
Chip Bead
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
300 OHM Ω
600 OHM Ω
Packing Method
BULK
TAPE AND REEL
Rated Current
1 A
1 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Samacsys Manufacturer
SAMSUNG
Compare MCP0805F301PB-T with alternatives
Compare CIC21J601NE with alternatives