CIC21J601NE vs LBMGA160808T471RG feature comparison

CIC21J601NE Samsung Semiconductor

Buy Now Datasheet

LBMGA160808T471RG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC TAIYO YUDEN CO LTD
Package Description 0805 EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.8 mm
JESD-609 Code e3 e3
Length 2 mm 1.6 mm
Material Ferrite
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method Tape, Embossed Tape, Paper
Physical Dimension L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch)
Rated Current 1 A 1 A
Series CIC
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Width 1.25 mm 0.8 mm
Base Number Matches 2 1
Filter Type FERRITE BEAD
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Output Impedance 470 OHM Ω

Compare LBMGA160808T471RG with alternatives