MCP0805F301PB-T vs LMMGA160808T471RG feature comparison

MCP0805F301PB-T AEM Inc

Buy Now Datasheet

LMMGA160808T471RG TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC TAIYO YUDEN CO LTD
Package Description 0805 EIA-0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.8 mm
JESD-609 Code e3 e3
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 300 OHM Ω 470 OHM Ω
Packing Method BULK PAPER, TAPE
Rated Current 1 A 1 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Width 1.25 mm 0.8 mm
Base Number Matches 1 1

Compare MCP0805F301PB-T with alternatives

Compare LMMGA160808T471RG with alternatives