MCM6226BJ25 vs EDI88130LPS25ZB feature comparison

MCM6226BJ25 Motorola Semiconductor Products

Buy Now Datasheet

EDI88130LPS25ZB Electronic Designs Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ELECTRONIC DESIGNS INC
Package Description 0.300 INCH, SOJ-32
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J32 R-CZIP-T32
JESD-609 Code e0 e0
Length 20.96 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ ZIP
Package Equivalence Code SOJ32,.34 ZIP32,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm
Standby Current-Max 0.005 A 0.002 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.115 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL ZIG-ZAG
Width 7.62 mm
Base Number Matches 3 1
Additional Feature AUTOMATIC POWER-DOWN
Screening Level 38535Q/M;38534H;883B

Compare MCM6226BJ25 with alternatives

Compare EDI88130LPS25ZB with alternatives