Part Details for EDI88130LPS25ZB by Electronic Designs Inc
Overview of EDI88130LPS25ZB by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130LPS25ZB
EDI88130LPS25ZB CAD Models
EDI88130LPS25ZB Part Data Attributes
|
EDI88130LPS25ZB
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88130LPS25ZB
Electronic Designs Inc
Standard SRAM, 128KX8, 25ns, CMOS, CZIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CZIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP32,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for EDI88130LPS25ZB
This table gives cross-reference parts and alternative options found for EDI88130LPS25ZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130LPS25ZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6226BBEJ25R2 | 128KX8 STANDARD SRAM, 25ns, PDSO32, 0.300 INCH, SOJ-32 | Motorola Mobility LLC | EDI88130LPS25ZB vs MCM6226BBEJ25R2 |
EDI88130PS25HI | Standard SRAM, 128KX8, 25ns, CMOS, PDIP32, | Electronic Designs Inc | EDI88130LPS25ZB vs EDI88130PS25HI |
EDI88130CS25ZC | Standard SRAM, 128KX8, 25ns, CMOS, CZIP32, | Electronic Designs Inc | EDI88130LPS25ZB vs EDI88130CS25ZC |
P4C1024L-25J3I | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Pyramid Semiconductor Corporation | EDI88130LPS25ZB vs P4C1024L-25J3I |
FTS88130-25FSMB | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, SOLDER SEAL PACKAGE-32 | Force Technologies Ltd | EDI88130LPS25ZB vs FTS88130-25FSMB |
EDI88130LPS25MC | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, | Electronic Designs Inc | EDI88130LPS25ZB vs EDI88130LPS25MC |
FTS88130L-25FSMB | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, SOLDER SEAL PACKAGE-32 | Force Technologies Ltd | EDI88130LPS25ZB vs FTS88130L-25FSMB |
FTS88130L-25C4MB | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC PACKAGE-32 | Force Technologies Ltd | EDI88130LPS25ZB vs FTS88130L-25C4MB |
FT61024L-25J3I | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Force Technologies Ltd | EDI88130LPS25ZB vs FT61024L-25J3I |
EDI88130PS25MI | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, | Electronic Designs Inc | EDI88130LPS25ZB vs EDI88130PS25MI |